Part Details for DTS24H11-04XA by TE Connectivity
Overview of DTS24H11-04XA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24H11-04XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H11-04XA-ND
|
DigiKey | DTS24H11-04XA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0906 | Buy Now |
DISTI #
571-DTS24H11-04XA
|
Mouser Electronics | Circular MIL Spec Connector DTS24H11-04XA | 0 |
|
$134.3800 | Order Now |
DISTI #
DCHDTS24H11-04XA
|
Heilind Electronics | DTS24H11-04XA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.4200 / $300.0200 | Buy Now |
DISTI #
DCHDTS24H11-04XA
|
Interstate Connecting Components | DTS24H11-04XA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.4200 / $300.0200 | Buy Now |
Part Details for DTS24H11-04XA
DTS24H11-04XA CAD Models
DTS24H11-04XA Part Data Attributes
|
DTS24H11-04XA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H11-04XA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |