Part Details for DTS24H15-15DB by TE Connectivity
Overview of DTS24H15-15DB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24H15-15DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H15-15DB-ND
|
DigiKey | DTS24H15-15DB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.4060 | Buy Now |
DISTI #
571-DTS24H15-15DB
|
Mouser Electronics | Circular MIL Spec Connector DTS24H15-15DB RoHS: Compliant | 0 |
|
$325.8800 | Order Now |
DISTI #
DCHDTS24H15-15DB
|
Heilind Electronics | DTS24H15-15DB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS24H15-15DB RoHS: Compliant | 0 |
|
$303.4700 / $867.8300 | Buy Now |
DISTI #
DCHDTS24H15-15DB
|
Interstate Connecting Components | DTS24H15-15DB | 0 |
|
Buy Now | |
|
Master Electronics | DTS24H15-15DB RoHS: Compliant | 0 |
|
$303.4700 / $867.8300 | Buy Now |
Part Details for DTS24H15-15DB
DTS24H15-15DB CAD Models
DTS24H15-15DB Part Data Attributes
|
DTS24H15-15DB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H15-15DB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |