Part Details for DTS24H17-55ZC by TE Connectivity
Overview of DTS24H17-55ZC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for DTS24H17-55ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H17-55ZC-ND
|
DigiKey | DTS24H17-55ZC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$511.1470 | Buy Now |
DISTI #
571-DTS24H17-55ZC
|
Mouser Electronics | Circular MIL Spec Connector DTS24H17-55ZC RoHS: Compliant | 0 |
|
$528.1200 | Order Now |
DISTI #
DCHDTS24H17-55ZC
|
Heilind Electronics | DTS24H17-55ZC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS24H17-55ZC
|
Interstate Connecting Components | DTS24H17-55ZC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$491.8000 / $1,406.4100 | Buy Now |
Part Details for DTS24H17-55ZC
DTS24H17-55ZC CAD Models
DTS24H17-55ZC Part Data Attributes:
|
DTS24H17-55ZC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H17-55ZC
TE Connectivity
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-55 |