Part Details for DTS24H19-45PA by TE Connectivity
Overview of DTS24H19-45PA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162245PAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
74ALVC162245PAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs | |
QS32245PAG | Renesas Electronics Corporation | High-Speed CMOS QuikSwitch 8-Bit Bus Switch |
Price & Stock for DTS24H19-45PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H19-45PA-ND
|
DigiKey | DTS24H19-45PA Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.6340 | Buy Now |
DISTI #
571-DTS24H19-45PA
|
Mouser Electronics | Circular MIL Spec Connector DTS24H19-45PA RoHS: Compliant | 0 |
|
$299.5600 | Order Now |
DISTI #
DCHDTS24H19-45PA
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$289.2100 / $848.8300 | Buy Now |
DISTI #
DCHDTS24H19-45PA
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$289.2100 / $848.8300 | Buy Now |