Part Details for DTS24H21-11PE by TE Connectivity
Overview of DTS24H21-11PE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24H21-11PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H21-11PE-ND
|
DigiKey | DTS24H21-11PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.3350 | Buy Now |
DISTI #
571-DTS24H21-11PE
|
Mouser Electronics | Circular MIL Spec Connector DTS24H21-11PE RoHS: Compliant | 0 |
|
$359.9000 | Order Now |
DISTI #
DCHDTS24H21-11PE
|
Heilind Electronics | DTS24H21-11PE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS24H21-11PE RoHS: Compliant | 0 |
|
$309.9000 / $886.2200 | Buy Now |
|
Onlinecomponents.com | DTS24H21-11PE RoHS: Compliant | 0 |
|
$335.1500 / $958.4400 | Buy Now |
DISTI #
DCHDTS24H21-11PE
|
Interstate Connecting Components | DTS24H21-11PE | 0 |
|
Buy Now | |
|
Master Electronics | DTS24H21-11PE RoHS: Compliant | 0 |
|
$335.1500 / $958.4400 | Buy Now |
Part Details for DTS24H21-11PE
DTS24H21-11PE CAD Models
DTS24H21-11PE Part Data Attributes
|
DTS24H21-11PE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24H21-11PE
TE Connectivity
MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | E | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
Alternate Parts for DTS24H21-11PE
This table gives cross-reference parts and alternative options found for DTS24H21-11PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H21-11PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TG11PE | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H21-11PE vs D38999/24TG11PE |
D38999/24LG11HE | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H21-11PE vs D38999/24LG11HE |
TVS07RK21-11HE | MIL Series Connector | Amphenol Corporation | DTS24H21-11PE vs TVS07RK21-11HE |
MT934T21K11PE | 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DTS24H21-11PE vs MT934T21K11PE |
KJA7Y21K11PE | MIL Series Connector, 11 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | DTS24H21-11PE vs KJA7Y21K11PE |
D38999/24C-G-11HE | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H21-11PE vs D38999/24C-G-11HE |
MT934T21K11PE | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24H21-11PE vs MT934T21K11PE |
CTV07RW-21-11HE | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H21-11PE vs CTV07RW-21-11HE |
TVS07RF-21-11PE | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24H21-11PE vs TVS07RF-21-11PE |
TV07RW-21-11PE | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24H21-11PE vs TV07RW-21-11PE |