Part Details for DTS24H21-27SE by TE Connectivity
Overview of DTS24H21-27SE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL72027SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output | |
ISL72027SEHX/SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output, DIE, / |
Price & Stock for DTS24H21-27SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24H21-27SE-ND
|
DigiKey | DTS24H21-27SE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$491.1270 | Buy Now |
DISTI #
571-DTS24H21-27SE
|
Mouser Electronics | Circular MIL Spec Connector DTS24H21-27SE RoHS: Compliant | 0 |
|
$495.9800 | Order Now |
DISTI #
DCHDTS24H21-27SE
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$478.8400 / $1,405.3800 | Buy Now |
DISTI #
DCHDTS24H21-27SE
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$478.8400 / $1,405.3800 | Buy Now |