DTS24T15-15PA
TE Connectivity
Description: MIL Series Connector

Overview of DTS24T15-15PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7281L15PA8 Renesas Electronics Corporation 512 x 9 DualAsync FIFO, 5.0V
7282L15PA8 Renesas Electronics Corporation 1K x 9 DualAsync FIFO, 5.0V
7284L15PAI8 Renesas Electronics Corporation 4K x 9 DualAsync FIFO, 5.0V

Price & Stock for DTS24T15-15PA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS24T15-15PA
Mouser Electronics Circular MIL Spec Connector RECP ASSY RoHS: Compliant 0
  • 50 $121.4000
$121.4000 Order Now

CAD Models for DTS24T15-15PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24T15-15PA by TE Connectivity

DTS24T15-15PA
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S14P1
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
15
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. DTS24T15-15PA
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS24T15-15PA

This table gives cross-reference parts and alternative options found for DTS24T15-15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T15-15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ZD15PA MIL Series Connector TE Connectivity DTS24T15-15PA vs D38999/24ZD15PA
D38999/24TD15PW MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24T15-15PA vs D38999/24TD15PW
D38999/24GD15HA MIL Series Connector TE Connectivity DTS24T15-15PA vs D38999/24GD15HA
EN3645M7DN15MA MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity DTS24T15-15PA vs EN3645M7DN15MA
TVS07RF15-15HA MIL Series Connector Amphenol Corporation DTS24T15-15PA vs TVS07RF15-15HA
D38999/24WD15PW MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24T15-15PA vs D38999/24WD15PW
D38999/24FD15HA MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T15-15PA vs D38999/24FD15HA
D38999/24CD15PA MIL Series Connector Amphenol Corporation DTS24T15-15PA vs D38999/24CD15PA
D38999/24S-D-15HA MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24T15-15PA vs D38999/24S-D-15HA
D38999/24FD15PA MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions DTS24T15-15PA vs D38999/24FD15PA
Part Number Description Manufacturer Compare
D38999/24JD15HA-LC MIL Series Connector, 15 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T15-15PA vs D38999/24JD15HA-LC
D38999/24KD15PA-LC MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T15-15PA vs D38999/24KD15PA-LC
YDTS24F15-15HAV001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24T15-15PA vs YDTS24F15-15HAV001
D38999/24FD15PALC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24T15-15PA vs D38999/24FD15PALC
D38999/24ZD15PA-LC MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24T15-15PA vs D38999/24ZD15PA-LC
YDTS24T15-15PAC001 MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24T15-15PA vs YDTS24T15-15PAC001
YACT24MD15PAV00100 MIL Series Connector TE Connectivity DTS24T15-15PA vs YACT24MD15PAV00100
TVS07RF15-15HA MIL Series Connector Amphenol Corporation DTS24T15-15PA vs TVS07RF15-15HA
YACT24JD15HAV00100 MIL Series Connector TE Connectivity DTS24T15-15PA vs YACT24JD15HAV00100
YACT24JD15PAC00100 MIL Series Connector, 15 Contact(s), Composite, Male, Receptacle TE Connectivity DTS24T15-15PA vs YACT24JD15PAC00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24T15-15PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24T15-15PA by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24T15-15PA would you like to use for your alert(s)?
  • Please alert me when DTS24T15-15PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24T15-15PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24T15-15PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24T15-15PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24T15-15PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24T15-15PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: