Part Details for DTS24T21-39SD3028 by TE Connectivity
Overview of DTS24T21-39SD3028 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DTS24T21-39SD3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24T21-39SD3028-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$446.7060 | Buy Now |
Part Details for DTS24T21-39SD3028
DTS24T21-39SD3028 CAD Models
DTS24T21-39SD3028 Part Data Attributes
|
DTS24T21-39SD3028
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24T21-39SD3028
TE Connectivity
39 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S37P2 | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 39 | |
Unique Insert Number | 21-39 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS24T21-39SD3028
This table gives cross-reference parts and alternative options found for DTS24T21-39SD3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T21-39SD3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T21F39SDL | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | DTS24T21-39SD3028 vs KJA7T21F39SDL |
D38999/24KG39JD-LC | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24T21-39SD3028 vs D38999/24KG39JD-LC |
D38999/24C-G-39JD | MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24T21-39SD3028 vs D38999/24C-G-39JD |
MT934T21K39SD | CONNECTOR, 39 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24T21-39SD3028 vs MT934T21K39SD |
YDTS24F21-39JDV001 | MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS24T21-39SD3028 vs YDTS24F21-39JDV001 |
D38999/24SG39SD | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | DTS24T21-39SD3028 vs D38999/24SG39SD |
YDTS24T21-39SD6157 | 39 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | DTS24T21-39SD3028 vs YDTS24T21-39SD6157 |
D38999/24W-G-39JD | MIL Series Connector, 39 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24T21-39SD3028 vs D38999/24W-G-39JD |
D38999/24K-G-39SD | MIL Series Connector, 39 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24T21-39SD3028 vs D38999/24K-G-39SD |
D38999/24SG39JD | MIL Series Connector, 39 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | DTS24T21-39SD3028 vs D38999/24SG39JD |