Part Details for DTS24W25-44420SN-S08 by TE Connectivity
Overview of DTS24W25-44420SN-S08 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for DTS24W25-44420SN-S08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24W2544420SNS8
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 8-Position Socket-Contact Straight Jam Nut Solder - Bulk (Alt: YDTS24W2544420SNS8) Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.9200 / $346.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$185.9200 / $346.1500 | Buy Now |
Part Details for DTS24W25-44420SN-S08
DTS24W25-44420SN-S08 CAD Models
DTS24W25-44420SN-S08 Part Data Attributes
|
DTS24W25-44420SN-S08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W25-44420SN-S08
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |
Alternate Parts for DTS24W25-44420SN-S08
This table gives cross-reference parts and alternative options found for DTS24W25-44420SN-S08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W25-44420SN-S08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24B25-44420SN-S04 | MIL Series Connector | TE Connectivity | DTS24W25-44420SN-S08 vs DTS24B25-44420SN-S04 |
DTS24Z25-44420SN | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DTS24W25-44420SN-S08 vs DTS24Z25-44420SN |
DTS24Z25-44420SN | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS24W25-44420SN-S08 vs DTS24Z25-44420SN |