Part Details for DTS24W2544420SAS04 by TE Connectivity
Overview of DTS24W2544420SAS04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for DTS24W2544420SAS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W2544420SAS04
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DTS24W2544420SAS04) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$342.0584 / $411.6296 | Buy Now |
DISTI #
571-TS24W254442SAS04
|
Mouser Electronics | Circular MIL Spec Connector RCPT.JAMNUT SPLIT F 4 X #4. 4 X #20. RoHS: Compliant | 0 |
|
$406.9000 | Order Now |
DISTI #
DCHDTS24W2544420SAS04
|
Heilind Electronics | RECEPT.JAM NUT. 4 X #4. 4 X #2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS24W2544420SAS04
|
Interstate Connecting Components | RECEPT.JAM NUT. 4 X #4. 4 X #2 | 0 |
|
Buy Now | |
|
Master Electronics | RECEPT.JAM NUT. 4 X #4. 4 X #20. SPLIT F RoHS: Compliant | 0 |
|
$343.4800 / $862.3900 | Buy Now |
Part Details for DTS24W2544420SAS04
DTS24W2544420SAS04 CAD Models
DTS24W2544420SAS04 Part Data Attributes:
|
DTS24W2544420SAS04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W2544420SAS04
TE Connectivity
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Arrangement | S4P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 150A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 150 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 | |
Wire Size-Max | 4 AWG |
Alternate Parts for DTS24W2544420SAS04
This table gives cross-reference parts and alternative options found for DTS24W2544420SAS04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W2544420SAS04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24F25-44420SA | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DTS24W2544420SAS04 vs DTS24F25-44420SA |
DTS24Z25-44420SA | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DTS24W2544420SAS04 vs DTS24Z25-44420SA |
DTS24F25-44420SA | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DTS24W2544420SAS04 vs DTS24F25-44420SA |