Part Details for DTS26F09-35PN-6149 by TE Connectivity
Overview of DTS26F09-35PN-6149 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DTS26F09-35PN-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F09-35PN-6149-ND
|
DigiKey | PLUG ASSY Min Qty: 50 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.0624 | Buy Now |
DISTI #
DTS26F09-35PN-6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 6 Position Pin Contact Cable Mount - Bulk (Alt: DTS26F09-35PN-6149) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26F0935PN6149
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$111.0600 | Order Now |
Part Details for DTS26F09-35PN-6149
DTS26F09-35PN-6149 CAD Models
DTS26F09-35PN-6149 Part Data Attributes
|
DTS26F09-35PN-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F09-35PN-6149
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DTS26F09-35PN-6149
This table gives cross-reference parts and alternative options found for DTS26F09-35PN-6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F09-35PN-6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26F09-35PNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26F09-35PNV001 |
YDTS26F09-35PNC001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26F09-35PNC001 |
YDTS26W09-35PNV004 | 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26W09-35PNV004 |
YDTS26Z09-35PNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26Z09-35PNV001 |
YDTS26G09-35PNV001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26G09-35PNV001 |
YDTS26W09-35PNC001 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | DTS26F09-35PN-6149 vs YDTS26W09-35PNC001 |