There are no models available for this part yet.
Overview of DTS26F09-35PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Price & Stock for DTS26F09-35PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS26F09-35PN
|
Avnet Americas | Connector MIL-DTL-38999 Circular PIN 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: DTS26F09-35PN) Min Qty: 162 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DTS26F09-35PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$99.5900 | Order Now | |
DISTI #
DCHDTS26F09-35PN
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 2 |
|
$97.1003 | Buy Now | ||
DISTI #
DCHDTS26F09-35PN
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
CAD Models for DTS26F09-35PN by TE Connectivity
Part Data Attributes for DTS26F09-35PN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
550 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for DTS26F09-35PN
This table gives cross-reference parts and alternative options found for DTS26F09-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F09-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W09-35PN | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity / Deutsch | DTS26F09-35PN vs DTS26W09-35PN |