Part Details for DTS26F15-19BA by TE Connectivity
Overview of DTS26F15-19BA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26F15-19BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F15-19BA
|
Mouser Electronics | Circular MIL Spec Connector DTS 19C 19#20 SKT P L RoHS: Compliant | 0 |
|
$35.3600 / $45.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.8500 / $317.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$118.8500 / $317.1800 | Buy Now |
Part Details for DTS26F15-19BA
DTS26F15-19BA CAD Models
DTS26F15-19BA Part Data Attributes
|
DTS26F15-19BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F15-19BA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for DTS26F15-19BA
This table gives cross-reference parts and alternative options found for DTS26F15-19BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F15-19BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS15-19BA | MIL Series Connector | Amphenol Corporation | DTS26F15-19BA vs TVS06RS15-19BA |
AE326WD19BA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26F15-19BA vs AE326WD19BA |
TVS06RF15-19BA | MIL Series Connector | Amphenol Corporation | DTS26F15-19BA vs TVS06RF15-19BA |
AE326KD19BA | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | DTS26F15-19BA vs AE326KD19BA |
D38999/26MD19BA | 19 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26F15-19BA vs D38999/26MD19BA |
CTVS06RF15-19BA | MIL Series Connector | Amphenol Corporation | DTS26F15-19BA vs CTVS06RF15-19BA |
CTV06RW15-19BA | MIL Series Connector | Amphenol Corporation | DTS26F15-19BA vs CTV06RW15-19BA |