Datasheets
DTS26F15-19SC[V001] by: TE Connectivity

MIL Series Connector

Part Details for DTS26F15-19SC[V001] by TE Connectivity

Overview of DTS26F15-19SC[V001] by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for DTS26F15-19SC[V001]

Part # Distributor Description Stock Price Buy
Master Electronics DTS PLUG ENVELOPE RoHS: Compliant 0
  • 13 $441.2800
  • 25 $242.2100
  • 38 $164.3800
  • 50 $161.0900
$161.0900 / $441.2800 Buy Now

Part Details for DTS26F15-19SC[V001]

DTS26F15-19SC[V001] CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS26F15-19SC[V001] Part Data Attributes:

DTS26F15-19SC[V001] TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS26F15-19SC[V001] TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Quantities 19
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 15
Total Number of Contacts 19
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for DTS26F15-19SC[V001]

This table gives cross-reference parts and alternative options found for DTS26F15-19SC[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F15-19SC[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YACT26MD19JCV00100 MIL SERIES CONNECTOR TE Connectivity DTS26F15-19SC[V001] vs YACT26MD19JCV00100
Part Number Description Manufacturer Compare
YACT26MD19JCV00100 MIL SERIES CONNECTOR TE Connectivity DTS26F15-19SC[V001] vs YACT26MD19JCV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS26F15-19SC[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS26F15-19SC[V001] by TE Connectivity

  • Please alert me when DTS26F15-19SC[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTS26F15-19SC[V001] alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS26F15-19SC[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTS26F15-19SC[V001] alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS26F15-19SC[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS26F15-19SC[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: