Part Details for DTS26F15-97AN by TE Connectivity
Overview of DTS26F15-97AN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26F15-97AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F15-97AN
|
Mouser Electronics | Circular MIL Spec Connector DTS 12C 8#20 4#16 P I RoHS: Compliant | 0 |
|
$35.1200 / $44.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.9500 / $309.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$115.9500 / $309.4300 | Buy Now |
Part Details for DTS26F15-97AN
DTS26F15-97AN CAD Models
DTS26F15-97AN Part Data Attributes
|
DTS26F15-97AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F15-97AN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |