Part Details for DTS26F21-48HA-LC by TE Connectivity
Overview of DTS26F21-48HA-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5DB0148HA0AVG8 | Renesas Electronics Corporation | Data Buffer for DDR5 Memory Modules | |
5DB0148HA0AVG | Renesas Electronics Corporation | Data Buffer for DDR5 Memory Modules | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for DTS26F21-48HA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F21-48HA-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 4C 4#8DBS PIN P LUG LC RoHS: Compliant | 0 |
|
$54.0700 / $67.1000 | Order Now |
Part Details for DTS26F21-48HA-LC
DTS26F21-48HA-LC CAD Models
DTS26F21-48HA-LC Part Data Attributes
|
DTS26F21-48HA-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F21-48HA-LC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-48 |