Part Details for DTS26F23-21PN by TE Connectivity
Overview of DTS26F23-21PN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DTS26F23-21PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F23-21PN
|
Avnet Americas | CONN D38999 CIRC PIN 21 POS CRMP ST CBL MNT 21TERM - Bulk (Alt: DTS26F23-21PN) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
17X4610
|
Avnet Americas | CONN D38999 CIRC PIN 21 POS CRMP ST CBL MNT 21TERM - Bulk (Alt: 17X4610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$54.9800 / $64.1400 | Buy Now |
DISTI #
571-DTS26F23-21PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 21C 21#16 PIN P LUG RoHS: Compliant | 0 |
|
$151.0100 | Order Now |
DISTI #
DCHDTS26F23-21PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
67376684
|
Verical | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$23.3479 / $24.1897 | Buy Now |
DISTI #
DCHDTS26F23-21PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DTS26F23-21PN
DTS26F23-21PN CAD Models
DTS26F23-21PN Part Data Attributes
|
DTS26F23-21PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F23-21PN
TE Connectivity
(DTS26F23-21PN) PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DTS26F23-21PN
This table gives cross-reference parts and alternative options found for DTS26F23-21PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F23-21PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26K-H-21PN | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26F23-21PN vs D38999/26K-H-21PN |
D38999/26MH21HN | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F23-21PN vs D38999/26MH21HN |
D38999/26KH21PN | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F23-21PN vs D38999/26KH21PN |
D38999/26WH21P | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F23-21PN vs D38999/26WH21P |
DTS26F23-21PN | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | DTS26F23-21PN vs DTS26F23-21PN |
D38999/26F-H-21PN | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | DTS26F23-21PN vs D38999/26F-H-21PN |
D38999/26MH21PN | CONNECTOR, 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | DTS26F23-21PN vs D38999/26MH21PN |
D38999/26WH21PN | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26F23-21PN vs D38999/26WH21PN |
D38999/26MH21HN | CONNECTOR, 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | DTS26F23-21PN vs D38999/26MH21HN |
DTS26W23-21PN | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | DTS26F23-21PN vs DTS26W23-21PN |