Part Details for DTS26F2544420SAS04 by TE Connectivity
Overview of DTS26F2544420SAS04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26F2544420SAS04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26F2544420SAS04
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 8 Position Socket Contact Cable Mount Crimp - Bulk (Alt: DTS26F2544420SAS04) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$374.4848 / $450.6512 | Buy Now |
DISTI #
571-S26F2544420SAS04
|
Mouser Electronics | Circular MIL Spec Connector PLUGASY.SPLIT FINGER SIZE 4 SKTS. 6.8 RoHS: Compliant | 0 |
|
$445.4800 | Order Now |
DISTI #
DCHDTS26F2544420SAS04
|
Heilind Electronics | PLUG ASSY.SPLIT FINGER SIZE 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS26F2544420SAS04
|
Interstate Connecting Components | PLUG ASSY.SPLIT FINGER SIZE 4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$369.3300 / $899.1900 | Buy Now |
Part Details for DTS26F2544420SAS04
DTS26F2544420SAS04 CAD Models
DTS26F2544420SAS04 Part Data Attributes:
|
DTS26F2544420SAS04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F2544420SAS04
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 44 | |
Unique Insert Number | 44-20 |
Alternate Parts for DTS26F2544420SAS04
This table gives cross-reference parts and alternative options found for DTS26F2544420SAS04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F2544420SAS04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26Z25-44420SA-S25 | MIL Series Connector, Female | TE Connectivity | DTS26F2544420SAS04 vs DTS26Z25-44420SA-S25 |