Part Details for DTS26W11-35SN by TE Connectivity
Overview of DTS26W11-35SN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26W11-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X0156
|
Newark | Dts 13C 13#22D Skt Plug Rohs Compliant: No |Deutsch Te Connectivity DTS26W11-35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.4900 | Buy Now |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Circular Connector, DTS, Straight Plug, 13 Contacts, Crimp Socket, Threaded, 11-35 - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W11-35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13# 22D SKT PLUG RoHS: Not Compliant | 0 |
|
$141.6500 | Order Now |
DISTI #
DCHDTS26W11-35SN
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Circular Connector, DTS, Straight Plug, 13 Contacts, Crimp Socket, Threaded, 11-35 - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Circular Connector, DTS, Straight Plug, 13 Contacts, Crimp Socket, Threaded, 11-35 - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$124.4428 / $149.7532 | Buy Now |
DISTI #
DTS26W11-35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: DTS26W11-35SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHDTS26W11-35SN
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for DTS26W11-35SN
DTS26W11-35SN CAD Models
DTS26W11-35SN Part Data Attributes
|
DTS26W11-35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W11-35SN
TE Connectivity
(DTS26W11-35SN) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |