Part Details for DTS26W15-05SA by TE Connectivity
Overview of DTS26W15-05SA by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DTS26W15-05SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26W15-05SA-ND
|
DigiKey | PLUG ASSY Min Qty: 140 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.1590 | Buy Now |
DISTI #
DTS26W15-05SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W15-05SA) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2674 / $117.0506 | Buy Now |
DISTI #
DTS26W15-05SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W15-05SA) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W15-05SA
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$114.0400 | Order Now |
DISTI #
DCHDTS26W15-05SA
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DTS26W15-05SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W15-05SA) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2674 / $117.0506 | Buy Now |
DISTI #
DTS26W15-05SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: DTS26W15-05SA) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHDTS26W15-05SA
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY | 0 |
|
$104.4800 / $306.6400 | Buy Now |
Part Details for DTS26W15-05SA
DTS26W15-05SA CAD Models
DTS26W15-05SA Part Data Attributes:
|
DTS26W15-05SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W15-05SA
TE Connectivity
(DTS26W15-05SA) PLUG ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 1250 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |