Part Details for DTS26Z11-35SD-3028 by TE Connectivity
Overview of DTS26Z11-35SD-3028 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS26Z11-35SD-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26Z11-35SD-3028-ND
|
DigiKey | DTS26Z11-35SD-3028 Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$198.0420 | Buy Now |
DISTI #
571-DTS26Z1135SD3028
|
Mouser Electronics | Circular MIL Spec Connector DTS26Z11-35SD-3028 RoHS: Compliant | 0 |
|
$202.6000 | Order Now |
Part Details for DTS26Z11-35SD-3028
DTS26Z11-35SD-3028 CAD Models
DTS26Z11-35SD-3028 Part Data Attributes
|
DTS26Z11-35SD-3028
TE Connectivity
Buy Now
|
Compare Parts:
DTS26Z11-35SD-3028
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |