DTS26Z13-35HN-LC
TE Connectivity
Description: MIL Series Connector

Overview of DTS26Z13-35HN-LC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for DTS26Z13-35HN-LC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS26Z13-35HN-LC
Mouser Electronics Circular MIL Spec Connector DTS 22C 22D#22D PIN PLUG LC RoHS: Compliant 0
  • 1 $45.6100
  • 5 $43.1400
  • 10 $41.1700
  • 25 $39.4400
  • 50 $36.9800
  • 100 $35.7400
$35.7400 / $45.6100 Order Now

CAD Models for DTS26Z13-35HN-LC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS26Z13-35HN-LC by TE Connectivity

DTS26Z13-35HN-LC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
22
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
95
Other Description
STRAIGHT PLUG
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Unique Insert Number
13-35
Want to compare parts?
  1. DTS26Z13-35HN-LC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS26Z13-35HN-LC

This table gives cross-reference parts and alternative options found for DTS26Z13-35HN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26Z13-35HN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26FC35PN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26FC35PN-LC
D38999/26JC35PN-LC MIL Series Connector, 22 Contact(s), Composite, Male, Solder Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26JC35PN-LC
D38999/26ZC35PN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26ZC35PN-LC
D38999/26TC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26TC35HN-LC
DTS26T13-35PN-LC MIL Series Connector TE Connectivity DTS26Z13-35HN-LC vs DTS26T13-35PN-LC
D38999/26TC35PN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26TC35PN-LC
D38999/26MC35PN-LC MIL Series Connector, 22 Contact(s), Composite, Male, Solder Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26MC35PN-LC
D38999/26ZC35HN-L/C MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26ZC35HN-L/C
D38999/26WC35PN-L/C MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26WC35PN-L/C
D38999/26ZC35PN-L/C MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26ZC35PN-L/C
Part Number Description Manufacturer Compare
D38999/26KC35HN-LC MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26KC35HN-LC
D38999/26FC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26FC35HN-LC
D38999/26FC35PN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26FC35PN-LC
D38999/26WC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26WC35HN-LC
D38999/26WC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26WC35HN-LC
D38999/26TC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26TC35HN-LC
D38999/26ZC35PN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26ZC35PN-LC
D38999/26TC35HN-LC MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26TC35HN-LC
D38999/26SC35HN-LC MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation DTS26Z13-35HN-LC vs D38999/26SC35HN-LC
D38999/26MC35PN-LC MIL Series Connector, 22 Contact(s), Composite, Male, Solder Terminal, Plug TE Connectivity DTS26Z13-35HN-LC vs D38999/26MC35PN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS26Z13-35HN-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS26Z13-35HN-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS26Z13-35HN-LC would you like to use for your alert(s)?
  • Please alert me when DTS26Z13-35HN-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS26Z13-35HN-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS26Z13-35HN-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS26Z13-35HN-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS26Z13-35HN-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS26Z13-35HN-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: