Part Details for DTS26Z21-75SB-6149 by TE Connectivity
Overview of DTS26Z21-75SB-6149 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26Z21-75SB-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS26Z21-75SB-6149-ND
|
DigiKey | DTS26Z21-75SB-6149 Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$238.1470 | Buy Now |
DISTI #
571-DTS26Z2175SB6149
|
Mouser Electronics | Circular MIL Spec Connector DTS26Z21-75SB-6149 RoHS: Compliant | 0 |
|
$243.6300 | Order Now |
|
Onlinecomponents.com | DTS26Z21-75SB-6149 RoHS: Compliant | 0 |
|
$231.4900 / $634.1200 | Buy Now |
|
Master Electronics | DTS26Z21-75SB-6149 RoHS: Compliant | 0 |
|
$231.4900 / $634.1200 | Buy Now |
Part Details for DTS26Z21-75SB-6149
DTS26Z21-75SB-6149 CAD Models
DTS26Z21-75SB-6149 Part Data Attributes
|
DTS26Z21-75SB-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26Z21-75SB-6149
TE Connectivity
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 46A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 46 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |