Part Details for DTS3081A230N4SS by Hammond Manufacturing
Overview of DTS3081A230N4SS by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS3081A230N4SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2963
|
Newark | Outdoor Ac, 2700 Btu, Stainless Steel, Product Range:Dts Series, Enclosure Material:304 Stainless Steel, Cooling Capacity:2700Btu, External Height - Metric:511.9Mm, External Width - Metric:255.3Mm, External Depth - Metric:273.6Mm Rohs Compliant: Yes |Hammond DTS3081A230N4SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,514.3400 | Buy Now |
DISTI #
DTS3081A230N4SS-ND
|
DigiKey | AIR CONDITIONER 2500BTU SIDE MT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$3,423.8300 | Buy Now |
DISTI #
546-DTS3081A230N4SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories AC Unit 2,500 BTU/H 230 V - NEMA 4x - 304 SS RoHS: Compliant | 0 |
|
$3,421.0500 | Order Now |
DISTI #
70228301
|
RS | Air Conditioner, Outdoor, Side Mounting, Climate Control, Stainless Steel | Hammond Manufacturing DTS3081A230N4SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,430.2900 | RFQ |
|
Onlinecomponents.com | air conditioner RoHS: Compliant | 0 |
|
$2,917.3300 / $2,989.3600 | Buy Now |
Part Details for DTS3081A230N4SS
DTS3081A230N4SS CAD Models
DTS3081A230N4SS Part Data Attributes
|
DTS3081A230N4SS
Hammond Manufacturing
Buy Now
|
Compare Parts:
DTS3081A230N4SS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |