Part Details for DTS3141SLA460LG by Hammond Manufacturing
Overview of DTS3141SLA460LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS3141SLA460LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5055
|
Newark | Indoor Slimline Ac, 5097 Btu, Galv Stl, Product Range:Dts Series, Enclosure Material:Galvanized Steel, Cooling Capacity:5097Btu, External Height - Metric:914Mm, External Width - Metric:311Mm, External Depth - Metric:366Mm Rohs Compliant: Yes |Hammond DTS3141SLA460LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,365.3300 / $3,426.5800 | Buy Now |
DISTI #
164-DTS3141SLA460LG-ND
|
DigiKey | AIR CONDITIONER 3500 BTU 460V LG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,484.2100 | Buy Now |
DISTI #
546-DTS3141SLA460LG
|
Mouser Electronics | Racks & Rack Cabinet Accessories AIR CONDIT 3500BTU 460V LG RoHS: Compliant | 0 |
|
$3,698.6200 | Order Now |
DISTI #
74723770
|
RS | Air Conditioner 3500 BTU 460V LG | Hammond Manufacturing DTS3141SLA460LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,914.2500 / $4,120.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,968.7700 / $3,042.0700 | Buy Now |