Part Details for DTSML-32Y-V-B by Diptronics Manufacturing Inc
Overview of DTSML-32Y-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSML-32Y-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSML-32Y-V-B
|
Mouser Electronics | Tactile Switches 3.5x6 520gf YELLW RA RoHS: Compliant | 0 |
|
$0.2120 / $0.4700 | Order Now |
DISTI #
DTSML-32Y-V-B
|
Avnet Abacus | Switch Tactile (Alt: DTSML-32Y-V-B) RoHS: Compliant Min Qty: 1080 Package Multiple: 135 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 3.50x6.00 5.00mm 520gF SMT V/T | 0 |
|
$0.2974 / $0.3420 | RFQ |
Part Details for DTSML-32Y-V-B
DTSML-32Y-V-B CAD Models
DTSML-32Y-V-B Part Data Attributes:
Alternate Parts for DTSML-32Y-V-B
This table gives cross-reference parts and alternative options found for DTSML-32Y-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSML-32Y-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGZML-63N-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSGZML-63N-V |
DTS-M-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTS-M-32R-V-T/R |
DTS-M-32Y-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight, | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTS-M-32Y-V-B |
DTSGZML-63K-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSGZML-63K-Q |
DTSGZML-63R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSGZML-63R-V-B |
DTSML-32N-V-T/R | Keypad Switch, | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSML-32N-V-T/R |
DTSML-32N-V-B | Keypad Switch, | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSML-32N-V-B |
DTS-M-32N-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTS-M-32N-Q-T/R |
DTSGZML-63K-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSGZML-63K-V-T/R |
DTSGZML-63K-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSML-32Y-V-B vs DTSGZML-63K-Q-B |