Part Details for DTSN-26/47/5.0 by Feryster
Overview of DTSN-26/47/5.0 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSN-26/47/5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTSN-26/47/5.0
|
TME | Inductor: wire, THT, 47mH, 5A, 56mΩ, -40÷70°C, 10kHz, DTSN-26 Min Qty: 1 | 17 |
|
$8.6600 / $12.1600 | Buy Now |