Part Details for DTT6201B460LG by Hammond Manufacturing
Overview of DTT6201B460LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT6201B460LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5079
|
Newark | Indoor Ac, 3500 Btu, Galv Stl, Lt Gry, Product Range:Dtt Series, Enclosure Material:Galvanized Steel, Cooling Capacity:3500Btu, External Height - Metric:435Mm, External Width - Metric:595Mm, External Depth - Metric:395Mm Rohs Compliant: Yes |Hammond DTT6201B460LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,851.6400 / $3,921.7500 | Buy Now |
DISTI #
164-DTT6201B460LG-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,987.7100 | Buy Now |
DISTI #
546-DTT6201B460LG
|
Mouser Electronics | Electrical Enclosures AIR CONDIT 3500BTU 460V LG RoHS: Compliant | 0 |
|
$3,898.5000 | Order Now |
DISTI #
74723788
|
RS | AIR CONDIT 3500BTU 460V LG | Hammond Manufacturing DTT6201B460LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,995.2300 | RFQ |
|
Onlinecomponents.com | Air Conditioner 3500BTU 460V | 0 |
|
$3,418.3800 | Buy Now |