Part Details for DTT6401A115LG by Hammond Manufacturing
Overview of DTT6401A115LG by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT6401A115LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70320841
|
RS | Electrical Enclosures, Air Conditioner 6800BTU/H 115V Large | Hammond Manufacturing DTT6401A115LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,089.2400 / $4,304.4700 | RFQ |
|
Onlinecomponents.com | air conditioner RoHS: Compliant | 0 |
|
$3,276.2800 / $3,418.2500 | Buy Now |
Part Details for DTT6401A115LG
DTT6401A115LG CAD Models
DTT6401A115LG Part Data Attributes
|
DTT6401A115LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
DTT6401A115LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |