Part Details for DTT6401B115LG by Hammond Manufacturing
Overview of DTT6401B115LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTT6401B115LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5083
|
Newark | Hvac, Cooling, 115V, 60Hz, Product Range:Dtt Series, Plug Type:- Rohs Compliant: Yes |Hammond DTT6401B115LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,989.6200 / $5,080.4300 | Buy Now |
DISTI #
164-DTT6401B115LG-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-DTT6401B115LG
|
Mouser Electronics | Electrical Enclosures AIR CONDIT 7100BTU 115V LG RoHS: Compliant | 0 |
|
$5,019.6000 | Order Now |
DISTI #
74723792
|
RS | AIR CONDIT 7100BTU 115V LG | Hammond Manufacturing DTT6401B115LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,884.6400 / $5,141.7300 | RFQ |
|
Onlinecomponents.com | 4000-7000 BTU/H Indoor Air Conditioner RoHS: Compliant | 0 |
|
$4,664.3100 / $4,932.0500 | Buy Now |