Part Details for DTU463AWK by Square D by Schneider Electric
Overview of DTU463AWK by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTU463AWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C6158
|
Newark | Safety Sw, Non-Fusible, 4Pdt, 100A, 600V, Product Range:-, Contact Configuration:4Pdt, Switch Terminals:-, Contact Voltage Ac Max:600V, Contact Current Ac Max:100A, Contact Voltage Dc Max:600V, Contact Current Dc Max:100A Rohs Compliant: Yes |Square D By Schneider Electric DTU463AWK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,599.3800 | Buy Now |
DISTI #
71419328
|
RS | SWITCH NONFUSIBLE DT 600VAC 100A 4P | Square D DTU463AWK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,538.8900 / $4,777.7800 | RFQ |