Diodes
DTV1500SDFP
STMicroelectronics
Description: 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN

Overview of DTV1500SDFP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DTV1500SDFP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 37M2419
Newark Damper Diode, 6A, 1.5Kv, To-220Fpac, Repetitive Peak Reverse Voltage:1.5Kv, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:150Ns, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics DTV1500SDFP RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DTV1500SDFP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTV1500SDFP by STMicroelectronics

DTV1500SDFP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE VERY FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1500 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. DTV1500SDFP
    STMicroelectronics
    6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN
    VS

Related Parts for DTV1500SDFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTV1500SDFP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTV1500SDFP by STMicroelectronics

Select Manufacturer
Which Manufacturer of DTV1500SDFP would you like to use for your alert(s)?
  • Please alert me when DTV1500SDFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTV1500SDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTV1500SDFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTV1500SDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTV1500SDFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTV1500SDFP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: