Part Details for DTV32F-1500B by STMicroelectronics
Overview of DTV32F-1500B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DTV32F-1500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 6A, 1500V V(RRM), SILICON | 130 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 6A, 1500V V(RRM), SILICON | 32 |
|
$8.3250 / $13.5000 | Buy Now |
Part Details for DTV32F-1500B
DTV32F-1500B CAD Models
DTV32F-1500B Part Data Attributes
|
DTV32F-1500B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DTV32F-1500B
STMicroelectronics
6A, 1500V, SILICON, RECTIFIER DIODE, ISOWATT220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOWATT220AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.175 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DTV32F-1500B
This table gives cross-reference parts and alternative options found for DTV32F-1500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTV32F-1500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP-G3FS | Rectifier Diode, 1 Phase, 1 Element, 5A, 1500V V(RRM), Silicon, TO-220, FULLMOLD-2 | Allegro MicroSystems LLC | DTV32F-1500B vs FMP-G3FS |
FMP-G3FS | Rectifier Diode, 1 Phase, 1 Element, 5A, 1500V V(RRM), Silicon, FULL PACK-2 | Sanken Electric Co Ltd | DTV32F-1500B vs FMP-G3FS |
BY359F-1500 | Rectifier Diode, 1 Phase, 1 Element, 6.5A, 1500V V(RRM), Silicon | YAGEO Corporation | DTV32F-1500B vs BY359F-1500 |