Part Details for DU-20AFFM-LL7A01 by Amphenol Corporation
Overview of DU-20AFFM-LL7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DU-20AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DU-20AFFM-LL7A01
|
Avnet Americas | Cable Assembly UL 2464 26AWG 1m 20 Position Circular Receptacle - Trays (Alt: DU-20AFFM-LL7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$14.4838 / $23.3896 | Buy Now |
DISTI #
523-DU-20AFFM-LL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables LG CBL LOCK 20PIN F CONN F PIN RoHS: Compliant | 0 |
|
$32.2700 / $34.7200 | Order Now |
DISTI #
DU-20AFFM-LL7A01
|
Avnet Americas | Cable Assembly UL 2464 26AWG 1m 20 Position Circular Receptacle - Trays (Alt: DU-20AFFM-LL7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$14.4838 / $23.3896 | Buy Now |
Part Details for DU-20AFFM-LL7A01
DU-20AFFM-LL7A01 CAD Models
DU-20AFFM-LL7A01 Part Data Attributes:
|
DU-20AFFM-LL7A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DU-20AFFM-LL7A01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |