Part Details for DUA01CB23500V by Carlo Gavazzi Holding AG
Overview of DUA01CB23500V by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DUA01CB23500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4100
|
Newark | Relay, Voltage Sensing, Spdt, 230Vac, Product Range:Dua Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Power Consumption:4Va Rohs Compliant: Yes |Carlo Gavazzi DUA01CB23500V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2800 / $144.4000 | Buy Now |
DISTI #
1864-1120-ND
|
DigiKey | RELAY MONITOR OVER VOLT ADJ Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$135.2804 / $152.0000 | Buy Now |
DISTI #
225-DUA01CB23500V
|
Mouser Electronics | Industrial Relays 115-230V VOLT LEVEL RLY RoHS: Compliant | 5 |
|
$130.6100 / $142.5400 | Buy Now |
DISTI #
70014223
|
RS | Relay, E-Mech, 3-Phase Monitor, SPDT, 8A, Ctrl-V 115/230AC, Screw, DUA01 Series | Carlo Gavazzi Inc. DUA01CB23500V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$124.0300 / $155.0400 | Buy Now |
|
Onlinecomponents.com | OVER VOLT RLY 2-500V 115/230V RoHS: Compliant |
18 In Stock |
|
$121.6000 / $134.7400 | Buy Now |
DISTI #
77693855
|
Verical | DUA01CB23500V Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 17 |
|
$144.9344 / $166.1406 | Buy Now |
DISTI #
DUA01CB23500V
|
TME | Current monitoring relay, AC/DC voltage,AC/DC current, DUA Min Qty: 1 | 5 |
|
$89.8700 / $103.7000 | Buy Now |
|
Master Electronics | OVER VOLT RLY 2-500V 115/230V RoHS: Compliant |
18 In Stock |
|
$121.6000 / $134.7400 | Buy Now |
|
Neutron USA | Relay, E-Mech, 3-Phase Monitor, SPDT, 8A, Ctrl-V 115/230AC, Screw, DUA01 Series | 41 |
|
$273.5000 | Buy Now |