-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2933
|
Newark | 300V 60A Ultrafast Rectifier Dur Series/ Tube |Littelfuse DUR6030WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $6.3900 | Buy Now |
DISTI #
F7328-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO247AD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
20096 In Stock |
|
$3.1602 / $6.4900 | Buy Now |
DISTI #
576-DUR6030WT
|
Mouser Electronics | Rectifiers 30A 300V Common Cathode RoHS: Compliant | 0 |
|
$3.1600 / $6.4700 | Order Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.2190 / $5.2200 | Buy Now | |
DISTI #
DUR6030WT
|
TTI | Rectifiers 30A 300V Common Cathode Min Qty: 21000 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.1300 | Buy Now |
DISTI #
2773793
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5095 / $4.4197 | Buy Now |
|
Ozdisan Elektronik | DIODE RECTIFIER 30A 300V TO247AD | 0 |
|
$6.5867 / $7.2454 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DUR6030WT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR6030WT
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |