Part Details for DUR75120W by Littelfuse Inc
Overview of DUR75120W by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DUR75120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6483
|
Newark | Rectifier, Single, 75A, 1.2Kv, To-247Ac, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):75A, Diode Configuration:Single, Forward Voltage Vf Max:3.5V, Reverse Recovery Time Trr Max:100Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DUR75120W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
34AC2936
|
Newark | 1.2Kv 75A Ultrafast Rectifier Dur Series/ Tube |Littelfuse DUR75120W RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 | Buy Now |
DISTI #
F7331-ND
|
DigiKey | DIODE GEN PURP 1.2KV 75A TO247AC Min Qty: 21000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6318 | Buy Now |
DISTI #
576-DUR75120W
|
Mouser Electronics | Rectifiers 75A 1200V RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
DUR75120W
|
TTI | Rectifiers 75A 1200V Min Qty: 21000 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.8600 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 75A 1200V TO247AC THT | 0 |
|
$10.5676 / $11.3073 | RFQ |
Part Details for DUR75120W
DUR75120W CAD Models
DUR75120W Part Data Attributes
|
DUR75120W
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DUR75120W
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 650 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DUR75120W
This table gives cross-reference parts and alternative options found for DUR75120W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DUR75120W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDUR60120W | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | DUR75120W vs SDUR60120W |