Part Details for DURB1640CT by Littelfuse Inc
Overview of DURB1640CT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DURB1640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2916
|
Newark | 400V 16A Ultrafast Rectifier Dur Series/ Tr |Littelfuse DURB1640CT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now |
DISTI #
F7332CT-ND
|
DigiKey | DIODE ARRAY GP 400V 8A TO263 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$0.8750 / $2.1100 | Buy Now |
DISTI #
576-DURB1640CT
|
Mouser Electronics | Rectifiers 8A 400V Common Cathode RoHS: Compliant | 0 |
|
$0.9040 | Order Now |
|
Future Electronics | Rectifiers 8A 400V Common Cathode RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.9220 | Buy Now |
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Quest Components | 468 |
|
$1.1544 / $2.4960 | Buy Now | |
DISTI #
DURB1640CT
|
TTI | Rectifiers 8A 400V Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
2773797RL
|
Farnell | RECTIFIER, DUAL, 16A, 400V, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$1.0415 / $1.2426 | Buy Now |
DISTI #
2773797
|
Farnell | RECTIFIER, DUAL, 16A, 400V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0415 / $1.8857 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST DUAL CAT. 2x8A 400V TO263 (D2PAK) SMT | 0 |
|
$1.9183 / $2.1101 | RFQ |
Part Details for DURB1640CT
DURB1640CT CAD Models
DURB1640CT Part Data Attributes
|
DURB1640CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DURB1640CT
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |