-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2918
|
Newark | 600V 5A Ultrafast Rectifier Dur Series/ Tr |Littelfuse DURD560A Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 | Buy Now |
DISTI #
F7334CT-ND
|
DigiKey | DIODE GEN PURP 600V 5A TO252 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16574 In Stock |
|
$0.3860 / $1.0400 | Buy Now |
DISTI #
576-DURD560A
|
Mouser Electronics | Rectifiers 5A 600V RoHS: Compliant | 15429 |
|
$0.3760 / $1.0300 | Buy Now |
DISTI #
V79:2366_25844349
|
Arrow Electronics | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 2 |
|
$0.2662 | Buy Now |
|
Future Electronics | DUR Series 600 V 5 A Surface Mount Fast Recovery Diode - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
DURD560A
|
TTI | Rectifiers 5A 600V RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3860 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2140 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 600V 5A TO252 | 30000 |
|
RFQ | |
DISTI #
2773799RL
|
Farnell | RECTIFIER, SINGLE, 5A, 600V, TO-252 RoHS: Compliant Min Qty: 20000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.4495 | Buy Now |
DISTI #
2773799
|
Farnell | RECTIFIER, SINGLE, 5A, 600V, TO-252 RoHS: Compliant Min Qty: 20000 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DURD560A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DURD560A
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |