Part Details for DUXL10D by Honeywell Sensing and Control
Overview of DUXL10D by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DUXL10D
DUXL10D CAD Models
DUXL10D Part Data Attributes
|
DUXL10D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DUXL10D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 0.36Psi Max, 0-30mV, Rectangular, Through Hole Mount, MINIATURE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 7.1 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-30mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |