Part Details for DV10-250M-L by Panduit Corp
Overview of DV10-250M-L by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV10-250M-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9679
|
Newark | Male Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Dv-M Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DV10-250M-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
298-14414-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
77 In Stock |
|
$1.2148 / $1.5500 | Buy Now |
DISTI #
48AC9679
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 24.9mm 7.87mm Nickel - Bulk (Alt: 48AC9679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$1.2200 / $1.3600 | Buy Now |
DISTI #
DV10-250M-L
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 24.9mm 7.87mm Nickel - Bulk (Alt: DV10-250M-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1200 | Buy Now |
DISTI #
644-DV10-250M-L
|
Mouser Electronics | Terminals Male Disc vinyl barrel insulated RoHS: Compliant | 0 |
|
$1.0400 / $1.3400 | Order Now |
DISTI #
72259737
|
RS | Male Disconnect, tab size of 0.250 x 0.032", 12-10 AWG, Yellow Vinyl Housing | Panduit DV10-250M-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3600 | RFQ |
DISTI #
70044337
|
RS | Male Disconnect, tab size of 0.250 x 0.032", 12-10 AWG, Yellow Vinyl Housing | Panduit DV10-250M-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$45.0300 / $64.3400 | RFQ |
DISTI #
PANDV10-250M-L
|
Heilind Electronics | Male Disconnect, vinyl barrel insulated, | Americas - 0 in Stock |
|
$1.1234 / $1.4380 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.98" (24.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a brazed seam barrel. It comes in bottles of 50. RoHS: Compliant |
100 In Stock |
|
$0.9600 / $1.1200 | Buy Now |
DISTI #
51599813
|
Verical | Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1806 | Americas - 50 |
|
$1.2480 / $1.4560 | Buy Now |
Part Details for DV10-250M-L
DV10-250M-L CAD Models
DV10-250M-L Part Data Attributes
|
DV10-250M-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV10-250M-L
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for DV10-250M-L
This table gives cross-reference parts and alternative options found for DV10-250M-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV10-250M-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV10-250M-D | Interconnection Device, | Panduit Corp | DV10-250M-L vs DV10-250M-D |