DV1000
Description: Sensor/Transducer,

Overview of DV1000 by LEM Holdings SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Financial Technology (Fintech) Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for DV1000 by LEM Holdings SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006372394
Sager VOLTAGE TRANSDUCER, VPN = 1000, MECHANICAL MOUNT = PANEL Min Qty: 5 0
  • 5 $548.1700
  • 15 $532.9500
  • 25 $518.5400
  • 55 $491.9600
$491.9600 / $548.1700 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-12 Weeks 0 STOCK,458 Available
  • 1 $785.7100
  • 20 $628.5700
  • 100 $542.8600
$542.8600 / $785.7100 RFQ

CAD Models for DV1000 by LEM Holdings SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV1000 by LEM Holdings SSA

DV1000
LEM Holdings SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEM INTERNATIONAL SA
Reach Compliance Code
compliant
Additional Feature
IP54
Body Breadth
94.11 mm
Body Height
53.71 mm
Body Length or Diameter
147.25 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
CURRENT OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
VOLTAGE SENSOR
Supply Voltage-Max
26.4 V
Supply Voltage-Min
13.5 V
Want to compare parts?
  1. DV1000
    LEM Holdings SSA
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV1000 by LEM Holdings SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV1000 by LEM Holdings SSA

Select Manufacturer
Which Manufacturer of DV1000 would you like to use for your alert(s)?
  • Please alert me when DV1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV1000 by LEM Holdings SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: