Part Details for DV11A18A by Murata Manufacturing Co Ltd
Overview of DV11A18A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DV11A18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1075 |
|
RFQ |
Part Details for DV11A18A
DV11A18A CAD Models
DV11A18A Part Data Attributes
|
DV11A18A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DV11A18A
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 350V, 5.5pF Min, 18pF Max, Vertical Adjuster, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 18 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for DV11A18A
This table gives cross-reference parts and alternative options found for DV11A18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV11A18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV31A180 | Variable Capacitor, Ceramic, 350V, 5.5pF Min, 18pF Max, Vertical Adjuster, Chassis Mount, | Defense Logistics Agency | DV11A18A vs CV31A180 |