Part Details for DV14-206B-C by Panduit Corp
Overview of DV14-206B-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5206BRUZ50-REEL7 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
AD5206BRZ50 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
ADG5206BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for DV14-206B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405658
|
RS | Female Disconnect, Vinyl Insulated, 14 - 16 Awg, Blue | Panduit DV14-206B-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7900 | RFQ |