There are no models available for this part yet.
Overview of DV18-205B-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-5BCPZ-REEL7 | Analog Devices | 12/24-Output Clock Generator | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw | |
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly |
Price & Stock for DV18-205B-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0.5980 / $3.2780 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$0.5980 / $3.2780 | Buy Now |
CAD Models for DV18-205B-C by Panduit Corp
Part Data Attributes for DV18-205B-C by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|