Part Details for DV25K4032R2 by Bourns Inc
Overview of DV25K4032R2 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DV25K4032R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9660
|
Newark | Varistor, Mov, 77V, 4032 Rohs Compliant: Yes |Bourns DV25K4032R2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1859 |
|
$1.1200 / $1.7100 | Buy Now |
DISTI #
65AH0402
|
Newark | Dv 25 K 4032 R2 /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns DV25K4032R2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.8530 | Buy Now |
DISTI #
118-DV25K4032R2CT-ND
|
DigiKey | DV SERIES 25V 4032 PKG SMD VARIS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6657 / $2.3500 | Buy Now |
DISTI #
DV25K4032R2
|
Avnet Americas | Varistor 25V 10% 2-Pin 4032 T/R - Tape and Reel (Alt: DV25K4032R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6195 / $0.7037 | Buy Now |
DISTI #
652-DV25K4032R2
|
Mouser Electronics | Varistors DV SERIES 25V RoHS: Compliant | 5933 |
|
$0.6040 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3990 Partner Stock |
|
$0.5830 / $1.3000 | Buy Now |
DISTI #
84390409
|
Verical | Var MOV 25VAC/31VDC 250A 39V 4032 SMD T/R Min Qty: 92 Package Multiple: 1 | Americas - 3990 |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
38400659
|
Verical | Var MOV 25VAC/31VDC 250A 39V 4032 SMD T/R Min Qty: 22 Package Multiple: 1 Date Code: 2018 | Americas - 2000 |
|
$0.0555 | Buy Now |
DISTI #
DV25K4032R2
|
TTI | Varistors DV SERIES 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6040 | Buy Now |
DISTI #
DV25K4032R2
|
Avnet Abacus | Varistor 25V 10% 2-Pin 4032 T/R - Tape and Reel (Alt: DV25K4032R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DV25K4032R2
DV25K4032R2 CAD Models
DV25K4032R2 Part Data Attributes
|
DV25K4032R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DV25K4032R2
Bourns Inc
Varistor, 2.4J, Surface Mount, MEDIUM VOLTAGE VARISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MEDIUM VOLTAGE VARISTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |