Part Details for DVB.6-25-17-M6-18-40 by Elesa+Ganter
Overview of DVB.6-25-17-M6-18-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVB.6-25-17-M6-18-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB6-25-17M6-18-4
|
TME | Vibroisolation foot, Ø: 25mm, Shore hardness: 40±5, 261N, 61N/mm Min Qty: 1 | 0 |
|
$1.0100 / $1.3000 | RFQ |