Part Details for DVC.2-40-32-50-M8-23-40 by Elesa+Ganter
Overview of DVC.2-40-32-50-M8-23-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.2-40-32-50-M8-23-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC2-433977
|
TME | Vibration damper, M8, Ø: 40mm, rubber, L: 50mm, Thread len: 23mm Min Qty: 1 | 26 |
|
$4.6000 / $5.9100 | Buy Now |