Part Details for DVC.3-20-14-20-M6-40 by Elesa+Ganter
Overview of DVC.3-20-14-20-M6-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.3-20-14-20-M6-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC3-20-14-20M6-4
|
TME | Vibration damper, M6, Ø: 20mm, rubber, L: 20mm, H: 6mm, 326N, 65N/mm Min Qty: 1 | 74 |
|
$1.5900 / $2.0500 | Buy Now |