Part Details for DVC.3-20-14-30-M6-70 by Elesa+Ganter
Overview of DVC.3-20-14-30-M6-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5080ACBZ-1-RL | Analog Devices | DSLR PMU, Mirrorless, DVC 2-ce |
Price & Stock for DVC.3-20-14-30-M6-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC3-20-14-30M6-7
|
TME | Vibration damper, M6, Ø: 20mm, rubber, L: 30mm, H: 6mm, 277N, 37N/mm Min Qty: 1 | 0 |
|
$1.8200 / $2.4100 | RFQ |